Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03115.0-00
Order Code258168301
Product RangeHVL 031 Series
Technical Datasheet
117 total stock globally
Need more?
117 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $355.320 ($408.618) |
Price for:Each
Minimum: 1
Multiple: 1
$355.32 ($408.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03115.0-00
Order Code258168301
Product RangeHVL 031 Series
Technical Datasheet
Output Power400W
External Height - Metric150.9mm
External Depth - Metric57mm
External Height - Imperial5.9"
External Depth - Imperial2.24"
Product RangeHVL 031 Series
Technical Specifications
Output Power
400W
External Depth - Metric
57mm
External Depth - Imperial
2.24"
External Height - Metric
150.9mm
External Height - Imperial
5.9"
Product Range
HVL 031 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162991
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.982498