Print Page
Image is for illustrative purposes only. Please refer to product description.
449 total stock globally
180 more incoming. You can reserve stock now
449 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.280 ($24.472) |
Price for:Each
Minimum: 1
Multiple: 1
$21.28 ($24.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No08410.0-00
Order Code187085902
Technical Datasheet
Accessory TypeDrain Plug
For Use WithEnclosures
Product Range-
Product Overview
The 08410.0-00 is a Drainage Device Plug made of plastic. Condensate occurs in enclosures and housings with high protection type by variations in temperature. The use of a drainage device allows the conveying of the condensate without loosing the maximum protection type of IP66. The water permeable membrane makes sure the drainage of the enclosure by the capillary attraction. The construction prevents the infiltration of splash water into the enclosure.
- Sealing gasket NBR
- Vertical lowest point fitting position
- -45 to 70°C Operating temperature range
- High degree of protection
- Good drainage performance
- Easy to install
- Robust, weather and UV-light protected housing
Applications
Industrial
Technical Specifications
Accessory Type
Drain Plug
Product Range
-
For Use With
Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792