Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0084.0
Order Code1516524
Product Range0.87 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0084.0
Order Code1516524
Product Range0.87 Series
Technical Datasheet
Product Range0.87 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0.87.0084.0
4 Products Found
Product Overview
The 0.87.0084.0 is a Compression Latch made of die-cast zinc housing and insert with galvanised steel axis and nut.
- Swing move approximately 90°, stroke approximately 5mm
- Open/close indicator
- IP65 Protection rating
Applications
Security
Technical Specifications
Product Range
0.87 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83017000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389