Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.910 ($112.5965) |
Price for:Each
Minimum: 1
Multiple: 1
$97.91 ($112.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
84318 is a series 1 GlueMatic 1011 hot-melt glue applicator. The GM 1011 is the perfect solution for everyday use. With a flow rate of 13g/min. and 11mm glue sticks, it offers plenty of scope for creative bonding projects. Suitable for sheeting, glass, wood, ceramic, metal, paper, paper, lacquered, card/cardboard boxes.
- Output power is 45W, warm-up time range from 7 to 8min
- Delivery rate is 13gr/min, 11mm Max. stick diameter
- Temperature accuracy +/- is 10°C, voltage range (min) is 100V
- Melt temperature is 200°C, cord length is 2m
- Typ C power plug, 40W average power consumption
- Dimension (L x W x H) is 170 x 45 x 230mm, 3 years warranty
- Temperature is 200°C
Contents
Hot-melt glue applicator, 2 glue sticks.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451