Print Page
Image is for illustrative purposes only. Please refer to product description.
33 total stock globally
Need more?
33 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $378.030 ($434.7345) |
Price for:Each
Minimum: 1
Multiple: 1
$378.03 ($434.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHG2320 E 230V
Order Code326787602
Technical Datasheet
Input Power-
Supply Voltage VAC230V
Heat Temperature Max650°C
Product Range-
Plug TypeEU
Technical Specifications
Input Power
-
Heat Temperature Max
650°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85167970
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554743