Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No24-12039
Order Code2801583
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-12039
Order Code2801583
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
25ft
Jacket Colour
-
SVHC
No SVHC (14-Jun-2023)
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
7.62m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300283
