Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No24-16155
Order Code2801457
Your Part Number
Technical Datasheet
59 total stock globally
Need more?
59 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.520 ($27.048) |
| 5+ | $21.840 ($25.116) |
Price for:Each
Minimum: 1
Multiple: 1
$23.52 ($27.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16155
Order Code2801457
Technical Datasheet
Connector Type AXLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial24ft
Cable Length - Metric7.32m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
XLR 3 Position Plug
Cable Length - Imperial
24ft
Product Range
-
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
7.32m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396446