Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No24-16246
Order Code2801492
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16246
Order Code2801492
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector Type B1/4" Mono Phone Plug x 2
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
1/4" Mono Phone Plug x 2
Cable Length - Metric
914.4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442