Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No24-16280
Order Code2802015
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16280
Order Code2802015
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type A3.5mm Mono Phone Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
3.5mm Mono Phone Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
1.83m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091