Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52400-015Copy
Manufacturer Standard Lead Time7 weeks
Order Code5113184
Your Part Number
2,180 total stock globally
Need more?
2,180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.050 ($4.6575) |
| 10+ | $3.440 ($3.956) |
| 100+ | $2.930 ($3.3695) |
| 250+ | $2.750 ($3.1625) |
| 500+ | $2.620 ($3.013) |
| 1000+ | $2.570 ($2.9555) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.05 ($4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52400-015Copy
Manufacturer Standard Lead Time7 weeks
Order Code5113184
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 4.0
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
