Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $95.680 ($110.032) |
Product Information
Product Overview
B-L475E-IOT01A1 is a STM32L4 discovery kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi. The B-L475E-IOT01A discovery kit for IoT node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and Arm® Cortex® -M4 core-based STM32L4 Series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. Ultra-low-power STM32L4 Series MCUs based on Arm® Cortex®-M4 core with 1Mbyte of flash memory and 128kbytes of SRAM, in LQFP100 package.
- 64Mbit Quad-SPI (Macronix) flash memory and Bluetooth® V4.1 module (SPBTLE-RF)
- Sub-GHz (868MHz or 915MHz) low-power-programmable RF module (SPSGRF-868 or SPSGRF-915)
- 802.11 b/g/n compliant Wi-Fi® module from Inventek Systems (ISM43362-M3G-L44)
- Dynamic NFC tag based on M24SR with its printed NFC antenna
- 2 digital omnidirectional microphones (MP34DT01), high-performance 3-axis magnetometer (LIS3MDL)
- 3D accelerometer and 3D gyroscope (LSM6DSL), Time-of-Flight and gesture-detection sensor (VL53L0X)
- 2 push-buttons (user and reset) and USB OTG FS with Micro-AB connector
- Expansion connectors: Arduino™ Uno V3 and PMOD
- Flexible power-supply options: ST LINK USB VBUS or external sources
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed Enabled™
Technical Specifications
STMicroelectronics
Wireless Connectivity
Discovery Dev Board STM32L475VGT6, ST-LINK/V2-1 Debugger, STM32Cube S/W Libraries
No SVHC (21-Jan-2025)
STM32L475VGT6
Internet of Things (IoT)
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate