Print Page
Image is for illustrative purposes only. Please refer to product description.

13,054 total stock globally
Need more?
13054 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.420 ($1.633) |
Price for:Each
Minimum: 1
Multiple: 1
$1.42 ($1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDW93C
Order Code101577301
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd80W
Continuous Collector Current12A
DC Collector Current12A
Power Dissipation80W
Transistor Case StyleTO-220
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE100hFE
Transition Frequency-
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDW93C is a 100V Silicon Epitaxial Base NPN Power Transistor in monolithic Darlington configuration. It is intended for use in power linear and switching applications. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Complementary to the BDW94C
- Integrated anti-parallel collector-emitter diode
- Well-controlled hFE parameter for increased reliability
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
12A
Power Dissipation
80W
RF Transistor Case
TO-220
DC Current Gain hFE
100hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
20000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
80W
DC Collector Current
12A
Transistor Case Style
TO-220
No. of Pins
3Pins
Transition Frequency
-
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
