1,150 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $1.050 ($1.2075) |
Product Information
Product Overview
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Technical Specifications
800V
TO-220AB
160A
3Pins
1.55V
Snubberless BTA16
No SVHC (21-Jan-2025)
16A
1.3V
35mA
125°C
Through Hole
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate