Print Page
Image is for illustrative purposes only. Please refer to product description.

765 total stock globally
Need more?
765 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.480 ($5.152) |
Price for:Each
Minimum: 1
Multiple: 1
$4.48 ($5.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB26-600BRG
Order Code105729901
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current30A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current250A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTB26-600BRG is a 25A non-insulated Snubberless™ TRIAC suitable for general purpose AC switching. It can be used as an ON/OFF or phase angle function in various applications. Snubberless versions especially recommended for use on inductive loads, because of their high commutation performances.
- High current TRIAC
- Low thermal resistance with clip bonding
- High commutation (4 quadrant) or very high commutation (3 quadrant) capability
Applications
Industrial, Motor Drive & Control, Lighting, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.5V
Holding Current Max
80mA
Operating Temperature Max
125°C
MSL
-
On State RMS Current
30A
Peak Non Repetitive Surge Current
250A
No. of Pins
3Pins
Peak On State Voltage
1.55V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
