Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-800RGCopy
Manufacturer Standard Lead Time17 weeks
Order Code105730201
Your Part Number
611 total stock globally
Need more?
611 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.830 ($11.3045) |
Price for:Each
Minimum: 1
Multiple: 1
$9.83 ($11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-800RGCopy
Manufacturer Standard Lead Time17 weeks
Order Code105730201
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max80mA
Average On State Current32A
On State RMS Current50A
Thyristor Case StyleTOP-3
No. of Pins-
Peak Non Repetitive Surge Current580A
Holding Current Max150mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTW69-800RG is a 3-pin Standard SCR for applications where power handling and power dissipation are critical. The BTW69 series SCR's internal ceramic pad provides high voltage insulation and offers superior performance in surge current handling capabilities.
- Clip assembly technology
Applications
Motor Drive & Control, Industrial, Lighting
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
32A
Thyristor Case Style
TOP-3
Peak Non Repetitive Surge Current
580A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
80mA
On State RMS Current
50A
No. of Pins
-
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
