Print Page
Image is for illustrative purposes only. Please refer to product description.
4,476 total stock globally
Need more?
4476 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.177 ($0.2036) |
Price for:Each
Minimum: 5
Multiple: 5
$0.88 ($1.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDB3
Order Code980223102
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Breakover Current Max50µA
Diac / Sidac Case StyleDO-35
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Breakover Voltage Min
28V
Breakover Current Max
50µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
36V
Diac / Sidac Case Style
DO-35
Type
DIAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726