Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | DSILC6-4F2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5113939 |
| Product Range | DSILC6-4xx Series |
| Your Part Number | |
| Technical Datasheet |
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.100 ($1.265) |
| 10+ | $0.490 ($0.5635) |
| 100+ | $0.431 ($0.4956) |
| 500+ | $0.422 ($0.4853) |
| 1000+ | $0.414 ($0.4761) |
| 5000+ | $0.405 ($0.4658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10 ($1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | DSILC6-4F2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5113939 |
| Product Range | DSILC6-4xx Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | - |
| Diode Case Style | FlipChip |
| No. of Pins | 6Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | DSILC6-4xx Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | FlipChip |
|---|---|
| Operating Voltage | 5V |
| Product Range | DSILC6-4xx Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
