Product Information
Product Overview
The E-L6219 is a Bipolar Monolithic Integrated Circuit/Stepper Motor Driver, intended to control and drive both winding of a bipolar Stepper Motor or bi-directionally control two DC motors. The E-L6219 with a few external components forms a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46V and including four diodes for current recirculation. A cross conduction protection is provided to avoid simultaneous cross conduction during switching current direction. An internal pulse-width-modulation (PWM) controls the output current to 750mA with peak start-up current up to 1A. Wide range of current control from 750mA (each bridge) is permitted by means of two logic inputs and an external voltage reference. A phase input to each bridge determines the load current direction. A thermal protection circuitry disables the outputs if the chip temperature exceeds safe operating limits.
- Able to drive both windings of bipolar stepper motor
- 10 to 46V Wide voltage range
- Half-step, full-step and micro stepping mode
- Built-in protection diodes
- Internal PWM current control
- Low output saturation voltage
- Designed for unstabilized motor supply voltage
- Internal thermal shutdown
Applications
Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Motor Driver
4Outputs
-
24Pins
5.25V
70°C
-
No SVHC (17-Dec-2015)
DIP
DC, Stepper
1A
DIP
4.75V
0°C
-
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate