Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDZV5H-1BU2Copy |
| Order Code | 5113943 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.304 ($0.3496) |
| 10+ | $0.140 ($0.161) |
| 100+ | $0.109 ($0.1253) |
| 500+ | $0.082 ($0.0943) |
| 1000+ | $0.062 ($0.0713) |
| 5000+ | $0.056 ($0.0644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDZV5H-1BU2Copy |
| Order Code | 5113943 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 11V |
| Diode Case Style | 0201 |
| No. of Pins | 2Pins |
| Operating Voltage | 5.5V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 11V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | 0201 |
|---|---|
| Operating Voltage | 5.5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
