Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.350 ($38.3525) |
Price for:Each
Minimum: 1
Multiple: 1
$33.35 ($38.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS006V1
Order Code482777301
Technical Datasheet
Product Overview
EVAL-SCS006V1 is a reference board that illustrates a minimal USB PD SINK implementation. It can be used as a small footprint reference design for fast migration from a custom power plug or DC barrel to a USB Type-C® connector. It is based on the STUSB4531 USB PD controller IC (USB Type-C® rev 2.4, USB PD rev 3.2) and is certified as a “Power Sinking Device” (TID #13956).
- Fast and easy migration from DC barrel to USB-C / PD
- USB power delivery SINK port (up to 100W)
- Dead battery support
- Short-to-VBUS protection up to 28V
- Small footprint
- LED to indicate status
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90230080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
