Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $244.380 ($281.037) |
Product Information
Product Overview
EVLVIPGAN65DF is a 24V / 65W reference design set in isolated QR flyback topology, based on the VIPERGAN65D high-voltage converter. This controller combines, in the same package, a low-voltage PWM controller chip with a 700V GaN HEMT and integrates: a complete set of features which help design high-efficiency and low-standby consumption SMPSs with a short bill of materials, for cost-effective and fast design: ZVS quasi-resonant operation with dynamic blanking time; feedforward compensation; valley synchronization adjustment; low quiescent current; advanced light load management. A complete set of protections that considerably increases end-product’s safety and reliability: output overvoltage protection (OVP), output overload/short-circuit protection (OLP), brown-in/out protection, input overvoltage protection (iOVP). Suitable for high-efficiency auxiliary power supply for appliances, industrial and consumers applications.
- Input voltage range: universal AC from 90 to 264V AC with 47Hz to 63Hz frequency
- 65W maximum output power
- 24V DC output voltage
- 2.7A output current
- Peak efficiency is > 93%
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate