Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoH3LIS100DLTR
Order Code253237301
Technical Datasheet
2,706 total stock globally
Need more?
2706 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.610 ($9.9015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.61 ($9.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoH3LIS100DLTR
Order Code253237301
Technical Datasheet
MEMS Sensor OutputDigital
No. of Pins16Pins
Sensor Case StyleTFLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
H3LIS100DLTR is a H3LIS100DL MEMS motion sensor. It is a low-power high-g 3-axis digital accelerometer that belongs to the “nano” family, with digital I²C/SPI serial interface standard output. The device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. This has a full scale of ±100g and is capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. Applications include shock detection, impact recognition and logging.
- Supply voltage range from 2.16 to 3.6V (at Vdd = 2.5V, T = 25°C)
- Low-voltage compatible IOs, 1.8V
- Ultra-low power consumption down to 10μA in low-power mode
- I²C/SPI digital output interface, 8-bit data output
- Sleep-to-wakeup function, 10000g high shock survivability
- I/O pins supply voltage is 1.71V minimum at Vdd = 2.5V, T = 25°C
- Current consumption in low power mode is 10μA typ (at Vdd = 2.5V, T = 25°C)
- Output data rate in normal mode is 100Hz typ (DR bit set to 01, at Vdd = 2.5V, T = 25°C)
- Turn-on time is 1/ODR+1ms typ (at Vdd = 2.5V, T = 25°C)
- TFLGA package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Sensor Case Style
TFLGA
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
No. of Pins
16Pins
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000436