Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4514BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131174
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $454.040 ($522.146) |
| 5+ | $444.430 ($511.0945) |
Price for:Each
Minimum: 1
Multiple: 1
$454.04 ($522.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4514BK1Copy
Manufacturer Standard Lead Time17 weeks
Order Code5131174
Technical Datasheet
Logic Family / Base NumberHCC4514B
Logic Type4-to-16 Line Decoder, Latch
No. of Outputs16Outputs
IC Case / PackageFPAK
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4514B
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HCC4514B
No. of Outputs
16Outputs
No. of Pins
24Pins
Supply Voltage Max
15V
Logic IC Base Number
4514B
Operating Temperature Max
125°C
Product Range
-
Logic Type
4-to-16 Line Decoder, Latch
IC Case / Package
FPAK
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1500
