Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $46.210 ($53.1415) |
Product Information
Product Overview
IIS2ICLXTR is a high-accuracy (ultralow noise, high stability and repeatability) and low-power, 2 axis linear accelerometer with digital output. The IIS2ICLX has a selectable full scale of ±0.5/±1/±2/±3g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface. Its high accuracy, stability over temperature and repeatability make IIS2ICLX particularly suitable for inclination measurement applications (inclinometers). The sensing element is manufactured using a dedicated micromachining process to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process. Typical applications include precision inclinometers, antenna pointing and platform levelling, structural health monitoring, precise levelling instruments, installation and monitoring of equipment, robotics and industrial automation.
- Ultralow noise performance: 15µg/√Hz
- Superior stability over temperature (<lt/>0.075mg/°C) and repeatability
- Embedded compensation for high stability over temperature
- I²C/SPI digital output interface and smart embedded FIFO up to 3KB
- Low power: 0.42mA with 2 axes delivering full performance
- Sensor hub feature to efficiently collect data from additional external sensors
- Programmable high-pass and low-pass digital filters
- Programmable machine learning core to integrate AI algorithms, reduce power consumption
- Programmable finite state machine to process data from accelerometer and one external sensor
- Analog supply voltage: 1.71V to 3.6V and high shock survivability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
CCLGA
3.6V
-2mg/LSB
105°C
16Pins
1.71V
-40°C
2mg/LSB
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate