Print Page
Image is for illustrative purposes only. Please refer to product description.
1,240 total stock globally
Need more?
1240 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.660 ($8.809) |
Price for:Each
Minimum: 1
Multiple: 1
$7.66 ($8.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL293B
Order Code276268302
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current1A
Output Voltage-
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
36V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
DIP
Motor Type
Brushed DC, Stepper
Output Current
1A
IC Case / Package
DIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024