Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6388ED013TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code280686001
Your Part Number
9,531 total stock globally
2,500 more incoming. You can reserve stock now
9,531 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.600 ($1.840) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.00 ($9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6388ED013TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code280686001
Technical Datasheet
No. of Channels2Channels
No. of Pins8Pins
Source Current400mA
Sink Current650mA
Supply Voltage Min9.1V
Supply Voltage Max17V
Operating Temperature Min-45°C
Operating Temperature Max125°C
Input Delay225ns
Output Delay160ns
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Source Current
400mA
Supply Voltage Min
9.1V
Operating Temperature Min
-45°C
Input Delay
225ns
MSL
-
No. of Pins
8Pins
Sink Current
650mA
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
160ns
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
