Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.030 ($1.1845) |
Product Information
Product Overview
The L6562D is a current-mode PFC Controller operating in transition mode (TM). Pin-to-pin compatible with the predecessor L6561 and it offers improved performance. The proprietary multiplexer design for minimum THD of AC input current and very precise adjustable output overvoltage protection. The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide range-mains operation with an extremely low THD, even over a large load range.
- Realized in BCD technology
- Transition-mode control of PFC pre-regulators
- Extended IC supply voltage range
- On-chip filter on current sense
- Disable function
Applications
Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transition Mode
-
22V
8Pins
-
-
150°C
-
No SVHC (21-Jan-2025)
-
3.5mA
12V
-
10.3V
SOIC
Surface Mount
-
-40°C
-
-
SOIC
70kHz
40µA
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate