Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6566BTRCopy
Manufacturer Standard Lead Time19 weeks
Order Code280696801
Your Part Number
140 total stock globally
Need more?
140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($3.105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.70 ($3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6566BTRCopy
Manufacturer Standard Lead Time19 weeks
Order Code280696801
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min8V
Supply Voltage Max23V
No. of Pins16Pins
Switching Frequency Min10kHz
Switching Frequency Max300kHz
Duty Cycle Max75%
Operating Temperature Min-40°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Frequency300kHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
23V
Switching Frequency Min
10kHz
Duty Cycle Max
75%
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
-
Output Voltage
-
Supply Voltage Min
8V
No. of Pins
16Pins
Switching Frequency Max
300kHz
Operating Temperature Min
-40°C
MSL
-
Frequency
300kHz
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
