
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.304 ($0.3496) |
Product Information
Product Overview
L78L05ABUTR is a L78L series positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. This is intended as a fixed voltage regulator in a wide range of applications, including local or on-card regulation for the elimination of noise and distribution problems associated with single-point regulation. In addition, this can be used with power pass elements to make high-current voltage regulators. The L78L series used as a Zener diode/resistor combination replacement offers an improvement, along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Line regulation is 150mV max at VI = 7.3 to 20V, TJ = 25°C
- Load regulation is 60mV max at IO = 1 to 100mA, TJ= 25°C
- Quiescent current is 6mA max at TJ= 25°C
- Supply voltage rejection is 49dB typ at VI = 8 to 18V, f = 120Hz, IO = 40mA, TJ = 25°C
- Dropout voltage is 2V typ at TJ = 0 to 125°C (AC) TJ = -40 to 125°C (AB), VI = 10V, IO = 40mA
- 5V output voltage
- SOT-89 package
- Operating junction temperature range from -40 to 125°C
Technical Specifications
5V
-
-
5V
-
30V
5V 100mA Linear Voltage Regulators
100mA
SOT-89
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Fixed
1Outputs
5V
-
10V
100mA
SOT-89
100mA
3Pins
-40°C
-
-
Alternatives for L78L05ABUTR
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
