Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ACZCopy
Manufacturer Standard Lead Time12 weeks
Order Code146776302
Product Range7805 Voltage Regulators
Your Part Number
35,714 total stock globally
Need more?
35,714 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.244 ($0.2806) |
Price for:Each
Minimum: 5
Multiple: 5
$1.22 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ACZCopy
Manufacturer Standard Lead Time12 weeks
Order Code146776302
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range7805 Voltage Regulators
Linear Regulator Case StyleTO-92
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
7805 Voltage Regulators
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Linear Regulator Case Style
TO-92
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Alternatives for L78L05ACZ
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
