Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ABD13TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code108710702
Product Range7809 Voltage Regulators
Your Part Number
2,634 total stock globally
2,500 more incoming. You can reserve stock now
2,634 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.244 ($0.2806) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.22 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ABD13TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code108710702
Product Range7809 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom9V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom9V
Output Voltage - Nom9V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Output Current100mA
Product Range7809 Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOIC
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed Output Voltage Nom
9V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
9V
Output Voltage Max
-
Input Voltage Max
30V
Product Range
7809 Voltage Regulators
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
9V
Output Voltage Min
-
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
