
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.783 ($0.9004) |
Product Information
Product Overview
The L7912ACV is a Single Gauge 3-terminal Negative Voltage Regulator with -12V output voltage. It is available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation, furthermore, having the same voltage option as the L78 positive standard series, this is particularly suited for split power supplies. If adequate heat sinking is provided, it can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- Output tolerance 2% (AC version) or 4% (C version) at 25°C
Applications
Power Management
Technical Specifications
Fixed
-19V
-12V
-12V
-
-
1.1V
TO-220
1.5A
1.1V
TO-220
0°C
-12V 1.5A LDO Voltage Regulators
-
-35V
1Outputs
-
-12V
-
1.5A
Negative Output
1.5A
1.1V
Through Hole
3Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
