Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7912CD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code156432402
Product Range-12V 1.5A LDO Voltage Regulators
Your Part Number
77 total stock globally
1,000 more incoming. You can reserve stock now
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.090 ($1.2535) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7912CD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code156432402
Product Range-12V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-19V
No. of Outputs1Outputs
Fixed Output Voltage Nom-12V
Output Voltage - Nom-12V
Adjustable Output Voltage Min-
Output Voltage Nom-12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.5A
PolarityNegative Output
Dropout Voltage Vdo1.1V
Output Current Max1.5A
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current1.5A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-12V 1.5A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L79 series of three-terminal negative voltage regulator making it useful in a wide range of applications.
- Output current up to 1.5A
- Thermal overload protection
- Short-circuit protection
- Output SOA protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-19V
Fixed Output Voltage Nom
-12V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-12V 1.5A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage - Nom
-12V
Output Voltage Nom
-12V
Output Voltage Min
-
Output Current
1.5A
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001914
