Print Page
Image is for illustrative purposes only. Please refer to product description.
101,893 total stock globally
Need more?
12251 Delivery in 10-14 Business Days(US stock)
89642 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.430 ($1.6445) |
Price for:Each
Minimum: 1
Multiple: 1
$1.43 ($1.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZ
Order Code156435802
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range0°C to +1°C
Accuracy1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
Product Overview
The LM335AZ is a Precision Temperature Sensor which can be easily calibrated. It operates as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- Directly calibrated in °K
- 1°C Initial accuracy
- Less than 1Ω dynamic impedance
Applications
Sensing & Instrumentation
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
0°C to +1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Accuracy
1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case Style
TO-92
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258