Print Page
Image is for illustrative purposes only. Please refer to product description.

129,301 total stock globally
Need more?
129301 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.424 ($0.4876) |
Price for:Each
Minimum: 5
Multiple: 5
$2.12 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335Z
Order Code109425101
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range0°C to +1°C
Accuracy2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max40V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM335Z is a precision temperature sensor in 3 pin TO-92 package. This sensor operates as a two terminal zener diode and breakdown voltage is directly proportional to absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450μA to 5mA without alteration of its characteristics. The LM335 has typical error of less than 1°C over a 100°C temperature range.
- Directly calibrated in °K
- 1°C initial accuracy
- Less than 1ohm dynamic impedance
- Operating free air temperature range from -40°C to 100°C
- Operating output voltage of 2.98V
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +1°C
Measured Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
40V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
IC Output Type
Voltage
Accuracy
2°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case / Package
TO-92
Supply Voltage Min
5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
