Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $6.890 ($7.9235) |
Product Information
Product Overview
LSM303AGRTR is an ultracompact high-performance eCompass module: ultralow-power 3-axis accelerometer and 3-axis magnetometer. The LSM303AGR has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The LSM303AGR includes an I²C serial bus that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The system can be configured to generate an interrupt signal for free-fall, motion detection, and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately. Typical applications include tilt-compensated compasses, map rotation, position detection, motion-activated functions and free-fall detection.
- Analog supply voltage range from 1.71V to 3.6V
- SPI / I²C serial interfaces
- Selectable power mode/resolution for accelerometer and magnetometer
- Single measurement mode for magnetometer
- Programmable interrupt generators for freefall, motion detection, and magnetic field detection
- Embedded self-test
- Embedded temperature sensor
- Embedded FIFO
- 12 ball LGA package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate