Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC14RM13TR.
Order Code1278621
Technical Datasheet
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for M74HC14RM13TR.
4 Products Found
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
SOIC
Supply Voltage Min
2V
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Pins
14Pins
Logic IC Family
74HC
Supply Voltage Max
6V
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
