Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX5050GPCopy
Manufacturer Standard Lead Time51 weeks
Order Code145715402
Your Part Number
531 total stock globally
100 more incoming. You can reserve stock now
24 Delivery in 10-14 Business Days(US stock)
507 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.020 ($52.923) |
Price for:Each
Minimum: 1
Multiple: 1
$46.02 ($52.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX5050GPCopy
Manufacturer Standard Lead Time51 weeks
Order Code145715402
Technical Datasheet
Product Overview
MPX5050GP is an MPXx5050 series piezoresistive transducer that is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single-element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level analogue output signal that is proportional to the applied pressure.
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge, durable epoxy unibody element
- Supply voltage range from 4.75 to 5.25VDC (VS = 5.0VDC, TA = 25°C)
- Supply current is 7.0mAdc typ (VS = 5.0VDC, TA = 25°C)
- Accuracy (0°C to 85°C) is ±2.5%VFSS max (VS = 5.0VDC, TA = 25°C)
- Sensitivity is 90mV/kPa typ (VS = 5.0VDC, TA = 25°C)
- Response time is 1.0ms typ (VS = 5.0VDC, TA = 25°C)
- Offset stability is ±0.5%VFSS typ (VS = 5.0VDC, TA = 25°C)
- 6-SIP Module package, operating temperature range from -40 to +125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
