Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPXA4115AC6UCopy
Manufacturer Standard Lead Time51 weeks
Order Code145716302
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.210 ($39.3415) |
Price for:Each
Minimum: 1
Multiple: 1
$34.21 ($39.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPXA4115AC6UCopy
Manufacturer Standard Lead Time51 weeks
Order Code145716302
Technical Datasheet
Product Overview
MPXA4115AC6U is an MPXA4115A series vacuum integrated pressure sensor. It integrates on‐chip, bipolar op‐amp circuitry, and thin‐film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on‐chip integration make Our pressure sensors a logical and economical choice for the system designer. The MPxx4115 family is a state‐of‐the‐art, monolithic, signal‐conditioned silicon pressure sensor. This family combines advanced micromachining techniques, thin‐film metallization and bipolar semiconductor processing to provide an accurate high‐level analogue output signal that is proportional to applied pressure.
- 1.5 percent maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller‐based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic (PPS) surface mount package
- Resistant to high humidity and common automotive media
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
