Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-G431RB
Order Code313242302
Technical Datasheet
78 total stock globally
210 more incoming. You can reserve stock now
78 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.090 ($32.3035) |
Price for:Each
Minimum: 1
Multiple: 1
$28.09 ($32.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-G431RB
Order Code313242302
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32G4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSTM32G431RBT6U
Kit ContentsNucleo-64 Dev Board STM32G431RBT6U
Product Range-
Product Overview
STM32 Nucleo-64 development board with STM32G0431RB MCU supports Arduino and ST morpho connectivity. STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- STM32G431RBT6 microcontroller in LQFP64 package
- 1 user LED shared with Arduino, 1 user and 1 reset push-buttons
- 32.768 kHz crystal oscillator
- Arduino™ Uno V3 expansion connectorST morpho extension pin headers for full access to STM32 I/Os
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- STLINK-V3E on Micro-AB USB connector
- 24 MHz HSE and MIPI® debug connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32G4
Core Sub-Architecture
Cortex-M4F
Kit Contents
Nucleo-64 Dev Board STM32G431RBT6U
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32G431RBT6U
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739