Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.870 ($74.6005) |
Product Information
Product Overview
NUCLEO-H7S3L8 is a Nucleo-144 board with STM32H7S3L8H6. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- in TFBGA225 package
- Ethernet compliant with IEEE-802.3-2002
- SNK/UFP (HS mode) on USB Type-C® connector
- STLINK-V3EC, Cryptography
- 256MB octo-SPI NOR flash offer storage - expansion, allowing to add memory using Octo-SPI interface
- On-board ST-LINK debugger and Arduino UNO extension interface for effortless development
- Includes Ethernet and USB ports enabling easy connection
- 3 user LEDs, 2 user and reset push-buttons and 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate