Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.770 ($22.7355) |
Product Information
Product Overview
The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM® mbed™ on-line resources.
- Extension with Arduino nano connectivity
- ARM® mbed™ enabled
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector
- Flexible power supply options (USB or external PSU)
- Three LEDs: USB comms, power and user programmable
- Reset push-button
- Supported by wide range of IDEs, including IAR, Keil and GCC-based IDEs
Applications
Test & Measurement, Embedded Design & Development, IoT (Internet of Things)
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Dev Board STM32L432KC
No SVHC (25-Jun-2025)
32bit
ARM
STM32L432KC
STM32 MCU Nucleo Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate