Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40GCopy
Manufacturer Standard Lead Time18 weeks
Order Code161138302
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.680 ($4.232) |
Price for:Each
Minimum: 1
Multiple: 1
$3.68 ($4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40GCopy
Manufacturer Standard Lead Time18 weeks
Order Code161138302
Technical Datasheet
Clamping Voltage Vc Max40V
Operating Voltage-
Power Dissipation Pd1.5kW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RBO40-40G is a Reversed Battery and Overvoltage Protection Device protects against battery reversal and load dump over-voltages in automotive applications. The monolithic component offers multiple functions as reversed battery protection, clamping against negative over-voltages and Transil function against load dump effect.
- Protection against load dump pulse
- 40A Diode to guard against battery reversal
- Monolithic structure for greater reliability
- Compliant with ISO/DTR 7637
- -40 to 150°C Operating junction temperature range
Applications
Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
40V
Power Dissipation Pd
1.5kW
Operating Voltage
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
