Print Page
Image is for illustrative purposes only. Please refer to product description.
2,116 total stock globally
Need more?
2116 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.870 ($2.1505) |
Price for:Each
Minimum: 1
Multiple: 1
$1.87 ($2.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSLVU2.8-8A1
Order Code233437801
Technical Datasheet
Clamping Voltage Vc Max-
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd600W
Product Overview
The SLVU2.8-8A1 is a low voltage ESD Protection Device for Gigabit Ethernet protection. It is designed to be compatible with Gigabit Ethernet and Gigabit PoE. Its low capacitance makes it compatible with Gigabit Ethernet. The surge capability is compatible with IEC 61000-4-5 class 2 (1kV, 42Ω, 24A).
- 30A 8/20µs Peak pulse current (IPP)
- 1.5pF Low capacitance ©
- 0.2µA Low leakage current IRmax
- ECOPACK®2 compliant component
- -55 to 150°C Junction temperature range
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
Operating Voltage
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Power Dissipation Pd
600W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259