Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMC30J154CACopy
Order Code5113887
Product RangeSMC30J Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.430 ($2.7945) |
| 10+ | $1.960 ($2.254) |
| 100+ | $1.600 ($1.840) |
| 500+ | $1.380 ($1.587) |
| 1000+ | $1.210 ($1.3915) |
| 5000+ | $1.120 ($1.288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.43 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMC30J154CACopy
Order Code5113887
Product RangeSMC30J Series
Technical Datasheet
Product RangeSMC30J Series
TVS PolarityBidirectional
Reverse Standoff Voltage154V
Clamping Voltage Max317V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage171V
Maximum Breakdown Voltage189V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SMC30J Series
Reverse Standoff Voltage
154V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
171V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
317V
No. of Pins
2Pins
Maximum Breakdown Voltage
189V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
