Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMLVT3V3
Order Code980288601
Product RangeTransil SMLV Series
Technical Datasheet
17,286 total stock globally
Need more?
17286 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.080 ($1.242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.40 ($6.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMLVT3V3
Order Code980288601
Product RangeTransil SMLV Series
Technical Datasheet
Product RangeTransil SMLV Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage4.1V
Maximum Breakdown Voltage4.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
The SMLVT3V3 from STMicroelectronics is an unidirectional Transil low voltage diode in 2pin DO-214AA package. This device is designed specifically to protect sensitive 3.3V equipment against transient overvoltages. Transil diode provides high overvoltage protection by clamping action. The instantaneous response to transient overvoltages makes the SMLVT3V3 particularly suitable to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.
- Peak pulse power of 600W (10/1000μs)
- 3.3V standoff voltage
- Low clamping factor
- Fast response time
- JEDEC registered package outline
- Non repetitive surge peak forward current (IFSM) of 100A at tp=10ms
- Junction temperature range from -25°C to 175°C
- Leakage current (Irm) of 200μA at Vrm=3.3V
- Breakdown voltage (Vbr) of 4.1V at IR=1mA
- Clamping voltage (VCL) of 7.3V (10/1000μs)
Applications
Safety
Technical Specifications
Product Range
Transil SMLV Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
4.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
4.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SMLVT3V3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259