Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC570S50E1CEFARCopy
Order Code5127292
Product RangeSPC57 Family SPC570S50E1 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.910 ($15.9965) |
| 10+ | $12.070 ($13.8805) |
| 25+ | $11.430 ($13.1445) |
| 50+ | $10.680 ($12.282) |
| 100+ | $9.880 ($11.362) |
| 250+ | $9.520 ($10.948) |
| 500+ | $9.310 ($10.7065) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.91 ($16.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC570S50E1CEFARCopy
Order Code5127292
Product RangeSPC57 Family SPC570S50E1 Series Microcontrollers
Technical Datasheet
Product RangeSPC57 Family SPC570S50E1 Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageeTQFP-EP
No. of I/O's43I/O's
InterfacesCAN, LIN, SPI, UART
RAM Memory Size48KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC57
MCU SeriesSPC57S
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC57 Family SPC570S50E1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
eTQFP-EP
Interfaces
CAN, LIN, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC57S
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
43I/O's
RAM Memory Size
48KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC57
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
