Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE8C3Copy
Order Code5155507
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.820 ($3.243) |
| 10+ | $2.280 ($2.622) |
| 25+ | $2.110 ($2.4265) |
| 50+ | $2.040 ($2.346) |
| 100+ | $1.950 ($2.2425) |
| 250+ | $1.850 ($2.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82 ($3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE8C3Copy
Order Code5155507
Technical Datasheet
RF Primary FunctionNFC/RFID Tag
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageUFDFPN
No. of Pins8Pins
InterfacesI2C, Serial
StandardsISO/IEC 15693
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
NFC/RFID Tag
Supply Voltage Max
5.5V
No. of Pins
8Pins
Standards
ISO/IEC 15693
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
IC Case / Package
UFDFPN
Interfaces
I2C, Serial
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
