Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.340 ($7.291) |
Product Information
Product Overview
ST4SI2M0020TPIFW is a top-class ST4SIM-200M eSIM GSMA system-on-chip solution for secure M2M industrial applications. It can manage different MNO profiles while ensuring the appropriate security level for all eSIM stakeholders (user, MNO, OEM, hardware integrator, service provider, and so on). This device can include an embedded secure element to store credentials and/or independent applications directly managed by the MCU (or by another OEM element). This device provides a secure and interoperable Java® Card environment compliant with Java® Card v3.0.4 classic. It integrates the most advanced UICC features compliant with Global Platform®, ETSI, 3GPP, 3GPP2 specifications. This device integrates dynamic memory management with Java® Card garbage collection mechanism optimizing the usage of the memory. The application includes Cellular Connected Nodes, LTE: Cat M1 and NBIoT, Surveillance, IoT for smart home and city such as gas metering, IoT for smart industries such as tracking.
- Remote SIM provisioning compliant with GSMA M2M and SIM alliance specifications
- Bootstrap connectivity profile provided by a trusted partner
- Compliant with 2G / 3G / 4G (LTE) / CDMA / NB-IoT / CAT–M networks
- OTA capability over SMS, CAT-TP & HTTPS (including DNS), Multi-interfaces able to combine eSIM + eSE
- Asynchronous serial I/O port ISO/IEC 7816-3 compatible (T=0 protocol)
- Symmetric cryptography DES / 3DES / AES, asymmetric cryptography RSA (upto 2048 bits)
- HTTPS remote management TLS v1.0, v1.1 and v1, authentication algorithm: MILENAGE, TUAK, CAVE
- GSMA SGP.02 v3.2, SIM alliance interoperable profile v2.1, Java® Card v3.0.4 Classic
- Power saving features (PSM and eDRX) defined by ETSI release 13
- Operating temperature range from -40°C to +105°C, VFDFPN8 package
Technical Specifications
eSIM GSMA System-On-Chip Solution
5V
-40°C
No SVHC (21-Jan-2025)
-
8Pins
105°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate