Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST72T331N2B6
Order Code112148
Technical Datasheet
Device CoreST7
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins56Pins
IC Case / PackageDIP
No. of I/O's44I/O's
InterfacesSCI, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyST
MCU SeriesST7
Qualification-
Technical Specifications
Device Core
ST7
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ST7
Operating Frequency Max
8MHz
No. of Pins
56Pins
No. of I/O's
44I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ST
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002